LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTE05HR910FTG product image
  • RTE05HR910FTG thumbnail 1
  • RTE05HR910FTG thumbnail 2
  • RTE05HR910FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTE05HR910FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTE05HR910FTG
LCSC Part #
C47119746
Packaging
0805
Customer #
Key Attributes
RES 910mΩ ±1% 125mW 0805
Datasheetpdf iconFH RTE05HR910FTG
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0038$ 3.80
5,000+$ 0.0033$ 16.50
10,000+$ 0.003$ 30.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Resistance910mΩ
Power(Watts)125mW
Voltage Rating350mV
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece