LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTF06BR050FTG product image
  • RTF06BR050FTG thumbnail 1
  • RTF06BR050FTG thumbnail 2
  • RTF06BR050FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTF06BR050FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTF06BR050FTG
LCSC Part #
C47119693
Packaging
1206
Customer #
Key Attributes
RES 50mΩ ±1% 250mW 1206
Datasheetpdf iconFH RTF06BR050FTG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0071$ 0.36
500+$ 0.007$ 3.50
1,500+$ 0.0069$ 10.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance50mΩ
Power(Watts)250mW
Voltage Rating500mV
TypeMetal Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece