LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH ABD03K30R0FT product image
  • ABD03K30R0FT thumbnail 1
  • ABD03K30R0FT thumbnail 2
  • ABD03K30R0FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH ABD03K30R0FTRoHS

Manufacturer
FHAsian Brands
MPN
ABD03K30R0FT
LCSC Part #
C47118663
Packaging
0603
Customer #
Key Attributes
RES 30Ω ±1% 100mW 0603
Datasheetpdf iconFH ABD03K30R0FT
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.001$ 0.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance30Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compliant with AEC-Q200 automotive standard relevant clauses
  • Small size, lightweight
  • Compatible with reflow and wave soldering
  • Stable electrical performance, high reliability
  • Low assembly cost, compatible with automated pick-and-place equipment
  • High mechanical strength, superior high-frequency characteristics
  • Anti-sulfuration capability
  • RoHS compliant
  • Halogen-free compliant
  • Moisture Sensitivity Level: MSL1

Applications

AI Translation
  • Automotive Infotainment Systems
  • In-vehicle Navigation Systems
  • Audio/Video Entertainment Systems