Jing Extension of the Electronic Co. 918-418K2028S40004
| Manufacturer | Jing Extension of the Electronic Co.Asian Brands |
| MPN | 918-418K2028S40004 |
| LCSC Part # | C47118470 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3A 1 6P -20℃~+85℃ Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| length | 9.45mm | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1463 | $ 0.73 |
| 50+ | $ 0.1159 | $ 5.80 |
| 150+ | $ 0.1029 | $ 15.44 |
| 1,000+ | $ 0.0866 | $ 86.60 |
| 2,000+ | $ 0.0794 | $ 158.80 |
| 5,000+ | $ 0.075 | $ 375.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| length | 9.45mm | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+85℃ | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



