LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jing Extension of the Electronic Co. 918-418K2023S40080 product image
  • 918-418K2023S40080 thumbnail 1
  • 918-418K2023S40080 thumbnail 2
  • 918-418K2023S40080 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jing Extension of the Electronic Co. 918-418K2023S40080RoHS

Manufacturer
MPN
918-418K2023S40080
LCSC Part #
C47118467
Packaging
SMD
Customer #
Key Attributes
3A 1 6P -20℃~+85℃ Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies RoHS
Datasheetpdf iconJing Extension of the Electronic Co. 918-418K2023S40080
Custom CablesMOQ 1pc
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1346$ 0.67
50+$ 0.107$ 5.35
150+$ 0.0933$ 14.00
1,500+$ 0.083$ 124.50
3,000+$ 0.0747$ 224.10
4,500+$ 0.0706$ 317.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerJing Extension of the Electronic Co.
PackagingSMD
length8.35mm
Current Rating-Power3A
Number of Ports1
Number of Contacts6P
Connector TypeType-C
Voltage Rating5V
Operating Temperature-20℃~+85℃
Gender-
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.