BHFUSE BSMD3425-300-36V
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD3425-300-36V |
| LCSC Part # | C47118263 |
| Package | 3425 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 36V 3A 3425 |
| Description | 36V 3A 20A 6A 10mΩ 3425 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 3425 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,225 
1,225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2963 | $ 1.48 |
50+ | $ 0.2347 | $ 11.74 |
150+ | $ 0.2084 | $ 31.26 |
1,500+ | $ 0.1754 | $ 263.10 |
3,000+ | $ 0.1608 | $ 482.40 |
4,500+ | $ 0.152 | $ 684.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$