Lian Xin Technology XDMD-YB200-08
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDMD-YB200-08 |
| LCSC Part # | C47118014 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motors - AC, DC RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | Lian Xin Technology | |
| Packaging | - | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.7506 | $ 8.75 |
| 10+ | $ 8.3539 | $ 83.54 |
| 40+ | $ 8.1124 | $ 324.50 |
| 80+ | $ 7.9093 | $ 632.74 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| Type | Details |
|---|---|
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |



