TECH PUBLIC TS5A3167DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS5A3167DBVR-TP |
| LCSC Part # | C47117652 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE-CHANNEL 2Q SPST Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Ron | 2Ω | |
| Voltage - Supply | 1.6V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.
Features
AI Translation
- Low On-resistance, Ron = 2Ω
- 1.8V Logic Compatible Control Pin Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- High Off-lsolation: -100dB @ 100KHz
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @400MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2μA)
- With Very Wide Supply Range (1.5V ~ 5.5V)
Applications
AI Translation
- Cell phones and TWS headset
- Audio, Video, UART, USB2.0 Signal and Supply Routing
In-Stock: 3,895
3,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2034$ 0.1933 | $ 0.97 |
| 50+ | $ 0.1591$ 0.1512 | $ 7.56 |
| 150+ | $ 0.1401$ 0.1331 | $ 19.97 |
| 500+ | $ 0.1164$ 0.1106 | $ 55.30 |
| 3,000+ | $ 0.1058$ 0.1006 | $ 301.80 |
| 6,000+ | $ 0.0995$ 0.0946 | $ 567.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Ron | 2Ω | |
| Voltage - Supply | 1.6V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.
Features
AI Translation
- Low On-resistance, Ron = 2Ω
- 1.8V Logic Compatible Control Pin Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- High Off-lsolation: -100dB @ 100KHz
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @400MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2μA)
- With Very Wide Supply Range (1.5V ~ 5.5V)
Applications
AI Translation
- Cell phones and TWS headset
- Audio, Video, UART, USB2.0 Signal and Supply Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



