TECH PUBLIC TPS61040DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS61040DBVR-TP |
| LCSC Part # | C47117635 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency 1MHz, Low Power Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 30V | |
| Output Current | 850mA | |
| Quiescent Current | 200uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A high-frequency boost converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 30V from a dual-cell NiMH/NiCd or a single-cell Li-lon battery. The part can also be used to generate standard 3.3-V or 5-V to 12-V power conversions.
Features
AI Translation
- Input voltage range 2.7V to 5.5V
- Output voltage range up to 30V
- 500mA peak Internal Switch Current
- Up to 1MHz Switching Frequency
- Internal Soft Start
- Cycle by Cycle Current Limit
- Low Quiescent Current: 0.3mA
- RoHS and Halogen free compliance
- Compact package: SOT23-5
Applications
AI Translation
- LCD Bias Supply
- Digital Camera
- PDAs, Handheld PCs
- Internet Audio Players
- White-LED Supply for LCD Backlights
In-Stock: 8,795
8,795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1644 | $ 0.82 |
| 50+ | $ 0.1285 | $ 6.43 |
| 150+ | $ 0.1132 | $ 16.98 |
| 500+ | $ 0.094 | $ 47.00 |
| 3,000+ | $ 0.0855 | $ 256.50 |
| 6,000+ | $ 0.0804 | $ 482.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 30V | |
| Output Current | 850mA | |
| Quiescent Current | 200uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A high-frequency boost converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 30V from a dual-cell NiMH/NiCd or a single-cell Li-lon battery. The part can also be used to generate standard 3.3-V or 5-V to 12-V power conversions.
Features
AI Translation
- Input voltage range 2.7V to 5.5V
- Output voltage range up to 30V
- 500mA peak Internal Switch Current
- Up to 1MHz Switching Frequency
- Internal Soft Start
- Cycle by Cycle Current Limit
- Low Quiescent Current: 0.3mA
- RoHS and Halogen free compliance
- Compact package: SOT23-5
Applications
AI Translation
- LCD Bias Supply
- Digital Camera
- PDAs, Handheld PCs
- Internet Audio Players
- White-LED Supply for LCD Backlights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



