LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPADG884BRMZ product image
  • TPADG884BRMZ thumbnail 1
  • TPADG884BRMZ thumbnail 2
  • TPADG884BRMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPADG884BRMZRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPADG884BRMZ
LCSC Part #
C47117594
Packaging
MSOP-10L
Customer #
Key Attributes
Dual SPDT Analog Switches in UCSP
Datasheetpdf iconTECH PUBLIC TPADG884BRMZ
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9699$ 0.97
10+$ 0.7782$ 7.78
30+$ 0.6831$ 20.49
100+$ 0.5881$ 58.81
500+$ 0.5301$ 265.05
1,000+$ 0.5011$ 501.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingMSOP-10L
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.5V~5.5V
Ron
Con7pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

A dual SPDT low on-resistance analog switch. It can operate from a single 1.5V to 5.5V power supply. The device offers low ON-state resistance and excellent ON-state resistance matching with break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device is capable of true isolation. Even when COMx overrides VCC, very little current will flow back to the supply.

Features

AI Translation
  • Low On-resistance, Ron = 1Ω
  • 1.8V Logic Compatible Control Pin
  • High Off-lsolation: -100dB @ 100KHz
  • COMx Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
  • High Bandwidth (-3dB @300MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (< 2μA)
  • With Very Wide Supply Range (1.5V ~ 5.5V)
  • Small Packaging: MSOP-10L

Applications

AI Translation
  • Mobile Phones, Tablets and Notebooks
  • USB Type-C Mic/Gnd Switch
  • Audio, Video, UART, USB2.0 Signal and Supply Routing
  • Telecom Signal Switching
  • Sample and Hold Systems
  • Signal Gating, Multiplexer/Demultiplexer