TECH PUBLIC TLV62569DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TLV62569DBVR-TP |
| LCSC Part # | C47117578 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.5MHz, 2A Step-Down DC-DC Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | - | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Features | Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 2A Max Output Current
- 2.7V to 5.5V Input Voltage Range
- Fixed 1.5MHz Switching Frequency
- Light Load Operation
- 100% Duty Operation
- Internal Compensation
- RoHS Compliant and Halogen Free
- Compact package: SOT23-5
Applications
AI Translation
- LCD TV
- Set Top Box
- Net PC
- Mini-Notebook PC
- Access Point Router
In-Stock: 1,545
1,545 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0804 | $ 0.40 |
| 50+ | $ 0.064 | $ 3.20 |
| 150+ | $ 0.0558 | $ 8.37 |
| 500+ | $ 0.0496 | $ 24.80 |
| 3,000+ | $ 0.0447 | $ 134.10 |
| 6,000+ | $ 0.0422 | $ 253.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | - | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Features | Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 2A Max Output Current
- 2.7V to 5.5V Input Voltage Range
- Fixed 1.5MHz Switching Frequency
- Light Load Operation
- 100% Duty Operation
- Internal Compensation
- RoHS Compliant and Halogen Free
- Compact package: SOT23-5
Applications
AI Translation
- LCD TV
- Set Top Box
- Net PC
- Mini-Notebook PC
- Access Point Router
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



