TECH PUBLIC SS310F
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SS310F |
| LCSC Part # | C47117567 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 20uA@150V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount applications
- Low reverse leakage current
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃ at terminals for 10 seconds
Applications
AI Translation
- Low-voltage high-frequency inverters
- DC/DC converters
- Freewheeling applications
- Polarity protection applications
In-Stock: 1,540
1,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0392 | $ 0.39 |
| 100+ | $ 0.0312 | $ 3.12 |
| 300+ | $ 0.0273 | $ 8.19 |
| 3,000+ | $ 0.0243 | $ 72.90 |
| 6,000+ | $ 0.0219 | $ 131.40 |
| 9,000+ | $ 0.0207 | $ 186.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 20uA@150V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount applications
- Low reverse leakage current
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃ at terminals for 10 seconds
Applications
AI Translation
- Low-voltage high-frequency inverters
- DC/DC converters
- Freewheeling applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



