LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LV1T34DBVR-TP product image
  • SN74LV1T34DBVR-TP thumbnail 1
  • SN74LV1T34DBVR-TP thumbnail 2
  • SN74LV1T34DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LV1T34DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LV1T34DBVR-TP
LCSC Part #
C47117565
Packaging
SOT-23-5
Customer #
Key Attributes
Single-buffered gate CMOS logic level converter
Datasheetpdf iconTECH PUBLIC SN74LV1T34DBVR-TP
In-Stock: 5,275
5,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0809$ 0.40
50+$ 0.0637$ 3.19
150+$ 0.0551$ 8.27
500+$ 0.0486$ 24.30
3,000+$ 0.0435$ 130.50
6,000+$ 0.0409$ 245.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Output SignalCMOS
Operating Temperature-40℃~+125℃
Input SignalCMOS
Number of Elements1
Channel TypeUnidirectional
FeaturesPower-off protection
Voltage - Supply1.6V~5.5V
Number of Circuits1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is device is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, and telecom applications. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation.

Features

AI Translation
  • Operate from 1.6V to 5.5V
  • Low Power Current: ICC = 10μA (Max.)
  • ±8mA Output Drive (VCC = 5.0V)
  • Power Down Protection
  • ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A)
  • 200 - V Machine Model (A115 - A)
  • 1000 - V Charged - Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu - ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive(SSD): Client and Enterprise
  • Wireless Headset, Keyboard, and Mouse