LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NC7SZ126M5X-TP product image
  • NC7SZ126M5X-TP thumbnail 1
  • NC7SZ126M5X-TP thumbnail 2
  • NC7SZ126M5X-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NC7SZ126M5X-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NC7SZ126M5X-TP
LCSC Part #
C47117544
Packaging
SOT-23-5
Customer #
Key Attributes
BUS BUFFER/LINE DRIVER 3-STATE
Datasheetpdf iconTECH PUBLIC NC7SZ126M5X-TP
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.059$ 0.59
100+$ 0.0465$ 4.65
300+$ 0.0402$ 12.06
3,000+$ 0.0355$ 106.50
6,000+$ 0.0317$ 190.20
9,000+$ 0.0298$ 268.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series-
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay0.5ns@5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NC7SZ126M5X - TP is a single bus buffer/line driver with 3 - state output. When the output enable (OE) is high the output will be disabled. In contrast, when the OE is low, true data will pass from A input to the Y output. This device has power - down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Inputs Accept Voltages to 5.5V
  • High Noise Immunity
  • Low Power Dissipation
  • ESD Protection Exceeds JESD 22
    • 2000 - V Human - Body Model (A114 - A)
    • 200 - V Machine Model (A115 - A)
    • 1000 - V Charged - Device Model (C101)
  • SOT23 - 5 Package Available

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • TV:LCD/Digital and High - Definition(HDTV)
  • Tablet:Enterprise
  • Video Analytics:Server
  • Wireless Headset,Keyboard,and Mouse