LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MSQA6V1W5T2G-TP product image
  • MSQA6V1W5T2G-TP thumbnail 1
  • MSQA6V1W5T2G-TP thumbnail 2
  • MSQA6V1W5T2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MSQA6V1W5T2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MSQA6V1W5T2G-TP
LCSC Part #
C47117543
Packaging
SOT-353
Customer #
Key Attributes
5VWM 14VC SOT-353
Datasheetpdf iconTECH PUBLIC MSQA6V1W5T2G-TP
In-Stock: 2,740
2,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0579$ 0.58
100+$ 0.0454$ 4.54
300+$ 0.0391$ 11.73
3,000+$ 0.0344$ 103.20
6,000+$ 0.0307$ 184.20
9,000+$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-353
Clamping Voltage14V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Voltage - Breakdown9V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning) 8A (8/20μs)
    • IEC61000-4-4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • Cell phone Handsets and Accessories
  • Microprocessor Based Equipment
  • Personal Digital Assistants (PDA's) and Pagers
  • Desktops PC and Servers
  • Notebook, Laptop, and Palmtop Computers
  • Portable Instrumentation