TECH PUBLIC LM3480IM3X-5.0-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM3480IM3X-5.0-TP |
| LCSC Part # | C47117534 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum Output Current I₀: 0.1A
- Output Voltage Vo: 5V
- Continuous Total Dissipation Pₔ: 0.25W (Ta = 25°C)
Applications
AI Translation
- PostRegulator for Switching DC - DC Converter
- Bias Supply for Digital and Analog Circuits
- Home Appliances
- Factory and Building Automation
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1436 | $ 0.72 |
| 50+ | $ 0.1135 | $ 5.68 |
| 150+ | $ 0.0985 | $ 14.78 |
| 500+ | $ 0.0872 | $ 43.60 |
| 3,000+ | $ 0.0782 | $ 234.60 |
| 6,000+ | $ 0.0737 | $ 442.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum Output Current I₀: 0.1A
- Output Voltage Vo: 5V
- Continuous Total Dissipation Pₔ: 0.25W (Ta = 25°C)
Applications
AI Translation
- PostRegulator for Switching DC - DC Converter
- Bias Supply for Digital and Analog Circuits
- Home Appliances
- Factory and Building Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



