baocheng DSK34
| Manufacturer | baochengAsian Brands |
| MPN | DSK34 |
| LCSC Part # | C47117483 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal silicon rectifier, majority carrier conduction
- Low forward voltage drop
- Easy pick and place
- High surge current capability
In-Stock: 10,760
10,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0245$ 0.0233 | $ 0.47 |
| 200+ | $ 0.0189$ 0.0180 | $ 3.60 |
| 600+ | $ 0.0158$ 0.0151 | $ 9.06 |
| 3,000+ | $ 0.0139$ 0.0133 | $ 39.90 |
| 9,000+ | $ 0.0123$ 0.0117 | $ 105.30 |
| 21,000+ | $ 0.0114$ 0.0109 | $ 228.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal silicon rectifier, majority carrier conduction
- Low forward voltage drop
- Easy pick and place
- High surge current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



