baocheng DSK24
| Manufacturer | baochengAsian Brands |
| MPN | DSK24 |
| LCSC Part # | C47117480 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@40V | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon rectifier with majority carrier conduction
- Suitable for freewheeling and polarity protection in low-voltage, high-frequency inverter applications
- Low power consumption, high efficiency
- High current capability, low V<sub>F</sub>
- High surge capacity
- Glass passivation
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0166$ 0.0158 | $ 0.79 |
| 500+ | $ 0.0128$ 0.0122 | $ 6.10 |
| 3,000+ | $ 0.0107$ 0.0102 | $ 30.60 |
| 6,000+ | $ 0.0094$ 0.0090 | $ 54.00 |
| 24,000+ | $ 0.0083$ 0.0079 | $ 189.60 |
| 51,000+ | $ 0.0077$ 0.0074 | $ 377.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 1mA@40V | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon rectifier with majority carrier conduction
- Suitable for freewheeling and polarity protection in low-voltage, high-frequency inverter applications
- Low power consumption, high efficiency
- High current capability, low V<sub>F</sub>
- High surge capacity
- Glass passivation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



