WEIDA 1.5KE400A
| Manufacturer | WEIDAAsian Brands |
| MPN | 1.5KE400A |
| LCSC Part # | C47115803 |
| Packaging | DO-27 |
| Customer # | |
| Key Attributes | TVS DIODE 342VWM 548VC DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WEIDA | |
| Packaging | DO-27 | |
| Clamping Voltage | 548V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 420V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- 1500 W peak pulse power capability using 10/1000 µs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Extremely fast response time
- Leads and body RoHS compliant
In-Stock: 715
715 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2184 | $ 1.09 |
| 50+ | $ 0.1734 | $ 8.67 |
| 150+ | $ 0.1541 | $ 23.12 |
| 1,250+ | $ 0.1301 | $ 162.63 |
| 2,500+ | $ 0.1194 | $ 298.50 |
| 5,000+ | $ 0.113 | $ 565.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WEIDA | |
| Packaging | DO-27 | |
| Clamping Voltage | 548V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 420V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 342V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die
- 1500 W peak pulse power capability using 10/1000 µs waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Extremely fast response time
- Leads and body RoHS compliant
C47115803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



