RESI PTFR0805A750RN9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0805A750RN9 |
| LCSC Part # | C47115539 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 750Ω ±0.05% 130mW 0805 |
| Description | 130mW 750Ω 150V Thin Film Resistor ±10ppm/℃ ±0.05% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
310
310
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1235 | $ 0.62 |
50+ | $ 0.121 | $ 6.05 |
150+ | $ 0.1193 | $ 17.90 |
500+ | $ 0.1176 | $ 58.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$