OCIC CYTLP187(TP)
| Manufacturer | OCICAsian Brands |
| MPN | CYTLP187(TP) |
| LCSC Part # | C47115518 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH DARLINGTON TRANSISTOR SOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-4 | |
| Fall time | 53us | |
| Output Current | 80mA | |
| Rise time | 60us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,5mA | |
| Load Voltage | 60V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 8000%;1000% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series features an infrared LED coupled with a Darlington phototransistor.
Features
AI Translation
- High current transfer ratio: 1000% minimum (IF = 1mA, VCE = 2V)
- High isolation voltage: VISO = 3750 Vrms
- 4-pin mini-flat package
- Lead-free and RoHS compliant
Applications
AI Translation
- Hybrid substrates for high-density mounting
- Programmable controllers
In-Stock: 185
185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1997 | $ 1.00 |
| 50+ | $ 0.1579 | $ 7.90 |
| 150+ | $ 0.14 | $ 21.00 |
| 500+ | $ 0.1176 | $ 58.80 |
| 3,000+ | $ 0.1076 | $ 322.80 |
| 6,000+ | $ 0.1017 | $ 610.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-4 | |
| Fall time | 53us | |
| Output Current | 80mA | |
| Rise time | 60us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,5mA | |
| Load Voltage | 60V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 8000%;1000% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series features an infrared LED coupled with a Darlington phototransistor.
Features
AI Translation
- High current transfer ratio: 1000% minimum (IF = 1mA, VCE = 2V)
- High isolation voltage: VISO = 3750 Vrms
- 4-pin mini-flat package
- Lead-free and RoHS compliant
Applications
AI Translation
- Hybrid substrates for high-density mounting
- Programmable controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



