Hallwee HAL3181RSO
| Manufacturer | HallweeAsian Brands |
| MPN | HAL3181RSO |
| LCSC Part # | C47115504 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Latched high-sensitivity Hall switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hallwee | |
| Packaging | SOT-23-3L | |
| BHYS | 5mT | |
| Operation Points | 2mT | |
| Supply Current | 2.5mA | |
| Release Points | -2mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 2.5mA | |
| Voltage - Supply | 3V~24V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,545
2,545 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1274 | $ 0.64 |
| 50+ | $ 0.1106 | $ 5.53 |
| 150+ | $ 0.1034 | $ 15.51 |
| 500+ | $ 0.0944 | $ 47.20 |
| 3,000+ | $ 0.0904 | $ 271.20 |
| 6,000+ | $ 0.088 | $ 528.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hallwee | |
| Packaging | SOT-23-3L | |
| BHYS | 5mT | |
| Operation Points | 2mT | |
| Supply Current | 2.5mA | |
| Release Points | -2mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 2.5mA | |
| Voltage - Supply | 3V~24V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



