TI CSD17581Q5A
| Manufacturer | |
| MPN | CSD17581Q5A |
| LCSC Part # | C471056 |
| Packaging | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 60A SON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 342pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| RDS(on) | 3.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.64nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 30-V, 2.9 mΩ, SON 5-mm × 6-mm NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(on)
- Low Thermal Resistance
- Avalanche Rated
- Lead-Free Terminal Plating
- RoHS Compliant Halogen Free SON 5-mm × 6-mm Plastic Package
Applications
AI Translation
- Point-of-Load Synchronous Buck Converter for Applications in Networking, Telecom, and Computing Systems
- Optimized for Control FET Applications
In-Stock: 8,261
8,261 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4494 | $ 0.45 |
| 10+ | $ 0.3517 | $ 3.52 |
| 30+ | $ 0.3094 | $ 9.28 |
| 100+ | $ 0.2589 | $ 25.89 |
| 500+ | $ 0.2345 | $ 117.25 |
| 1,000+ | $ 0.2215 | $ 221.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 342pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| RDS(on) | 3.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.64nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 30-V, 2.9 mΩ, SON 5-mm × 6-mm NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(on)
- Low Thermal Resistance
- Avalanche Rated
- Lead-Free Terminal Plating
- RoHS Compliant Halogen Free SON 5-mm × 6-mm Plastic Package
Applications
AI Translation
- Point-of-Load Synchronous Buck Converter for Applications in Networking, Telecom, and Computing Systems
- Optimized for Control FET Applications
C471056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



