TI SN74CBT3384APWR
| Manufacturer | |
| MPN | SN74CBT3384APWR |
| LCSC Part # | C471045 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 10-BIT FET BUS SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Type | - | |
| Number of Channels | 10/10 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3384A provides ten bits of high - speed TTL - compatible bus switching. The low on - state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as two 5 - bit switches with separate output - enable (OE) inputs. When OE is low, the switch is on, and port A is connected to port B. When OE is high, the switch is open, and the high - impedance state exists between the two ports.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5207 | $ 0.52 |
| 10+ | $ 0.4185 | $ 4.19 |
| 30+ | $ 0.3731 | $ 11.19 |
| 100+ | $ 0.3196 | $ 31.96 |
| 500+ | $ 0.2742 | $ 137.10 |
| 1,000+ | $ 0.2596 | $ 259.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Type | - | |
| Number of Channels | 10/10 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@5V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3384A provides ten bits of high - speed TTL - compatible bus switching. The low on - state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as two 5 - bit switches with separate output - enable (OE) inputs. When OE is low, the switch is on, and port A is connected to port B. When OE is high, the switch is open, and the high - impedance state exists between the two ports.
C471045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



