LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC240PWR product image
  • SN74HC240PWR thumbnail 1
  • SN74HC240PWR thumbnail 2
  • SN74HC240PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC240PWRRoHS

Manufacturer
MPN
SN74HC240PWR
LCSC Part #
C470968
Packaging
TSSOP-20
Customer #
Key Attributes
OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74HC240PWR
In-Stock: 1,247
1,247 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6751$ 0.68
10+$ 0.5534$ 5.53
30+$ 0.4917$ 14.75
100+$ 0.4317$ 43.17
500+$ 0.396$ 198.00
1,000+$ 0.3278$ 327.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-20
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay20ns@4.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The ’HC240 devices are organized as two 4-bit buffers/drivers with separate output-enable (OE(overline)) inputs. When OE(overline) is low, the device passes inverted data from the A inputs to the Y outputs. When OE(overline) is high, the outputs are in the high-impedance state.

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • High-Current Outputs Drive Up To 15 LSTTL Loads
  • Low Power Consumption, 80 μA Max ICC
  • Typical tₚd = 9 ns
  • ±6 mA Output Drive at 5 V
  • Low Input Current of ±1 μA Max
  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers