AISHI SA10BM680A19R40XXX
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | SA10BM680A19R40XXX |
| LCSC Part # | C470936 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 68uF ±20% 2V SMD |
| Description | 2V 68uF ±20% 40mΩ@100kHz 1.8A@100kHz SMD,7.3x4.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
31 
31
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1028 | $ 0.10 |
10+ | $ 0.1007 | $ 1.01 |
30+ | $ 0.0993 | $ 2.98 |
100+ | $ 0.0979 | $ 9.79 |
Standard Packaging 3500/Full
Bag | ||
Better price for more quantity?
$