MICROCHIP 25LC320-I/SN
| Manufacturer | |
| MPN | 25LC320-I/SN |
| LCSC Part # | C47093 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 32K SPI Bus Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 32Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 25AA320/25LC320/ 25C320 (25XX320) are 32 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
Features
- Low-Power CMOS Technology:
- Write current: 3 mA maximum
- Read current: 500 μA, typical
- Standby current: 500 nA, typical
- 4096x8 Bit Organization
- 32 Byte Page
- Write Cycle Time: 5 ms Maximum
- Self-Timed Erase and Write Cycles
- Block Write Protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection:
- Power on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential Read
- High Reliability:
- Endurance: 1M E/W cycles
- Data retention: >200 years
- ESD protection: >4000 V
- 8-Pin PDIP, SOIC and TSSOP Packages
- 14-Lead TSSOP Package
- Temperature Ranges Supported:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8162 | $ 1.82 |
| 10+ | $ 1.5341 | $ 15.34 |
| 30+ | $ 1.3564 | $ 40.69 |
| 100+ | $ 1.1771 | $ 117.71 |
| 500+ | $ 1.094 | $ 547.00 |
| 1,000+ | $ 1.0597 | $ 1059.70 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 32Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 25AA320/25LC320/ 25C320 (25XX320) are 32 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
Features
- Low-Power CMOS Technology:
- Write current: 3 mA maximum
- Read current: 500 μA, typical
- Standby current: 500 nA, typical
- 4096x8 Bit Organization
- 32 Byte Page
- Write Cycle Time: 5 ms Maximum
- Self-Timed Erase and Write Cycles
- Block Write Protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection:
- Power on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential Read
- High Reliability:
- Endurance: 1M E/W cycles
- Data retention: >200 years
- ESD protection: >4000 V
- 8-Pin PDIP, SOIC and TSSOP Packages
- 14-Lead TSSOP Package
- Temperature Ranges Supported:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
C47093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



