Qorvo QPL9503TR7
| Manufacturer | |
| MPN | QPL9503TR7 |
| LCSC Part # | C470924 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | QPL9503 - Flat Gain, High Linearity, Ultra-Low Noise Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | DFN-8-EP(2x2) | |
| Voltage - Supply | 3.3V~5.25V | |
| Frequency Range | 600MHz~6GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Gain | 21.6dB | |
| Input Return Loss | 10dB | |
| Output Return Loss | 9dB | |
| Noise Figure | 0.9dB | |
| Features | Low-power mode | |
| IP3 | 35.5dBm | |
| P1dB | 19dBm | |
| Current - Supply | 56mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QPL9503 is a flat-gain, high-linearity, ultra-low noise amplifier in a small 2×2 mm surface-mount package. The LNA provides a gain flatness of 2 dB (peak-to-peak) over a wide bandwidth from 3 to 6 GHz. At 5.5 GHz, the amplifier typically provides 21.6 dB gain, +35.5 dBm OIP3 at a 56mA bias setting, and 0.95 dB noise figure. The LNA can be biased from a single positive supply ranging from 3.3 to 5 volts. The device is housed in a green/RoHS-compliant industry-standard 2x2 mm package. The QPL9503 is internally matched using a high performance E-pHEMT process and only requires five external components for operation from a single positive supply: an external RF choke and blocking/bypass capacitors and a bias resistor going to pin 1. This LNA integrates a shut-down biasing capability to allow for operation in TDD applications. The QPL9503 is optimized for linear performance across the 3 to 6 GHz frequency band but can operate down to 600 MHz. 8 Pin 2X2 mm DFN Package
Features
- 0.6 - 6 GHz Operational Bandwidth
- Ultra low noise figure, 0.95 dB NF @ 5.5 GHz
- Bias adjustable for linearity optimization
- 35.5 dBm OIP3 at 65mA IDD
- Shut-down mode pin with 1.8V TTL logic
- Unconditionally stable
- Integrated shutdown control pin
- Maintains OFF state with high Pin drive
- +3V to +5V supply; does not require -Vgg
Applications
- 4.5G, 5G Massive MIMO
- Repeaters / DAS
- Mobile Infrastructure LTE-U / LAA
- L-band, S-band, C-band radios General Purpose Wireless TDD or FDD systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0154 | $ 4.02 |
| 10+ | $ 3.409 | $ 34.09 |
| 30+ | $ 3.0497 | $ 91.49 |
| 100+ | $ 2.6856 | $ 268.56 |
| 500+ | $ 2.5165 | $ 1258.25 |
| 1,000+ | $ 2.4417 | $ 2441.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | DFN-8-EP(2x2) | |
| Voltage - Supply | 3.3V~5.25V | |
| Frequency Range | 600MHz~6GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Gain | 21.6dB | |
| Input Return Loss | 10dB | |
| Output Return Loss | 9dB | |
| Noise Figure | 0.9dB | |
| Features | Low-power mode | |
| IP3 | 35.5dBm | |
| P1dB | 19dBm | |
| Current - Supply | 56mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QPL9503 is a flat-gain, high-linearity, ultra-low noise amplifier in a small 2×2 mm surface-mount package. The LNA provides a gain flatness of 2 dB (peak-to-peak) over a wide bandwidth from 3 to 6 GHz. At 5.5 GHz, the amplifier typically provides 21.6 dB gain, +35.5 dBm OIP3 at a 56mA bias setting, and 0.95 dB noise figure. The LNA can be biased from a single positive supply ranging from 3.3 to 5 volts. The device is housed in a green/RoHS-compliant industry-standard 2x2 mm package. The QPL9503 is internally matched using a high performance E-pHEMT process and only requires five external components for operation from a single positive supply: an external RF choke and blocking/bypass capacitors and a bias resistor going to pin 1. This LNA integrates a shut-down biasing capability to allow for operation in TDD applications. The QPL9503 is optimized for linear performance across the 3 to 6 GHz frequency band but can operate down to 600 MHz. 8 Pin 2X2 mm DFN Package
Features
- 0.6 - 6 GHz Operational Bandwidth
- Ultra low noise figure, 0.95 dB NF @ 5.5 GHz
- Bias adjustable for linearity optimization
- 35.5 dBm OIP3 at 65mA IDD
- Shut-down mode pin with 1.8V TTL logic
- Unconditionally stable
- Integrated shutdown control pin
- Maintains OFF state with high Pin drive
- +3V to +5V supply; does not require -Vgg
Applications
- 4.5G, 5G Massive MIMO
- Repeaters / DAS
- Mobile Infrastructure LTE-U / LAA
- L-band, S-band, C-band radios General Purpose Wireless TDD or FDD systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



