Qorvo RFGA2044TR13
| Manufacturer | |
| Mfr. Part # | RFGA2044TR13 |
| LCSC Part # | C470901 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | High Performance InGaP HBT MMIC Amplifier for 50MHz to 3000MHz |
| Description | SOT-89-3 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.714 | $ 1.71 |
10+ | $ 1.6788 | $ 16.79 |
30+ | $ 1.6544 | $ 49.63 |
100+ | $ 1.6314 | $ 163.14 |
Standard Packaging 2500/Full
Reel | ||