Cross chip CCi88141SWD-ELXH
| Manufacturer |
Cross chip
Asian Brands |
| MPN | CCi88141SWD-ELXH |
| LCSC Part # | C47089462 |
| Packaging | SOP-16W |
| Customer # | |
| Key Attributes | Four-channel, 100Mbps, high-voltage-resistant, high-reliability, wide-body, general-purpose magnetic isolation digital isolator |
| Description | Digital Isolator 5700Vrms Forward 3 Channel Reverse 1 Channel 100Mbps 250kV/us CMTI SOP-16W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Cross chip | |
| Packaging | SOP-16W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
822
822
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7579 | $ 0.76 |
10+ | $ 0.6837 | $ 6.84 |
30+ | $ 0.6418 | $ 19.25 |
100+ | $ 0.595 | $ 59.50 |
500+ | $ 0.5854 | $ 292.70 |
1,000+ | $ 0.5757 | $ 575.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$