JSCJ UMT1N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | UMT1N |
| LCSC Part # | C47089436 |
| Package | SOT-363 |
| Customer # | |
| Description | 560 PNP 2 PNP 150mW 150mA 50V SOT-363 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,650
2,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0484 | $ 0.48 |
100+ | $ 0.0379 | $ 3.79 |
300+ | $ 0.0327 | $ 9.81 |
3,000+ | $ 0.0288 | $ 86.40 |
6,000+ | $ 0.0256 | $ 153.60 |
9,000+ | $ 0.024 | $ 216.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$