JSCJ KSA1182
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | KSA1182 |
| LCSC Part # | C47089434 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 30V 0.5A 200MHz 150mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0299 | $ 0.60 |
200+ | $ 0.0231 | $ 4.62 |
600+ | $ 0.0193 | $ 11.58 |
3,000+ | $ 0.017 | $ 51.00 |
9,000+ | $ 0.015 | $ 135.00 |
21,000+ | $ 0.014 | $ 294.00 |
Standard Packaging 3000/Full
Reel | ||