JSCJ 2SA1661
| Manufacturer | JSCJAsian Brands |
| MPN | 2SA1661 |
| LCSC Part # | C47089422 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS PNP 120V 0.8A SOT-89-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| DC Current Gain | 240 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 1V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| DC Current Gain | 240 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 1V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Flat Package
- High Current Application
- High Voltage
- High Transition Frequency
In-Stock: 455
455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1343 | $ 0.67 |
| 50+ | $ 0.1102 | $ 5.51 |
| 150+ | $ 0.0982 | $ 14.73 |
| 1,000+ | $ 0.0892 | $ 89.20 |
| 2,000+ | $ 0.082 | $ 164.00 |
| 5,000+ | $ 0.0784 | $ 392.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| DC Current Gain | 240 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 1V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| DC Current Gain | 240 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 1V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Flat Package
- High Current Application
- High Voltage
- High Transition Frequency
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



