JSCJ SD103BW(SOD-123)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SD103BW(SOD-123) |
| LCSC Part # | C47089409 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | SOD-123 Plastic-Encapsulate Schottky Barrier Diodes |
| Description | 1 Independent 30V 600mV@200mA 350mA SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,120
29,120
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0288 | $ 0.58 |
200+ | $ 0.0222 | $ 4.44 |
600+ | $ 0.0185 | $ 11.10 |
3,000+ | $ 0.0164 | $ 49.20 |
9,000+ | $ 0.0145 | $ 130.50 |
21,000+ | $ 0.0134 | $ 281.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$