JSCJ BC327
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BC327 |
| LCSC Part # | C47089394 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 800mA TO-92 |
| Description | Bipolar (BJT) Transistor PNP 800mA 260MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,480 
1,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0348 | $ 0.70 |
200+ | $ 0.0273 | $ 5.46 |
1,000+ | $ 0.0232 | $ 23.20 |
2,000+ | $ 0.0207 | $ 41.40 |
10,000+ | $ 0.0185 | $ 185.00 |
20,000+ | $ 0.0173 | $ 346.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$