JSCJ DTA143ZM(SOT-723)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | DTA143ZM(SOT-723) |
| LCSC Part # | C47089392 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | Digital Transistors (Built-in Resistors) |
| Description | 80 100mA 1 PNP Pre-Biased PNP 100mW SOT-723 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
2,560
2,560
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0257 | $ 0.51 |
200+ | $ 0.0199 | $ 3.98 |
600+ | $ 0.0167 | $ 10.02 |
2,000+ | $ 0.0148 | $ 29.60 |
8,000+ | $ 0.0131 | $ 104.80 |
16,000+ | $ 0.0122 | $ 195.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$