pSemi PE42421SCAA-Z
| Manufacturer | |
| Mfr. Part # | PE42421SCAA-Z |
| LCSC Part # | C470893 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | 10MHzto3GHzSPDTRFSwitch |
| Description | 10MHz~3GHz SC-70-6 RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
347
347
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6187 | $ 1.62 |
10+ | $ 1.3747 | $ 13.75 |
30+ | $ 1.2229 | $ 36.69 |
100+ | $ 1.0678 | $ 106.78 |
500+ | $ 0.9967 | $ 498.35 |
1,000+ | $ 0.9661 | $ 966.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$