LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
SAMYOUNG NFR400VB33M16*20 product image
Images for reference only

SAMYOUNG NFR400VB33M16*20RoHS

Manufacturer
MPN
NFR400VB33M16*20
LCSC Part #
C47088889
Packaging
Through Hole,D16xL20mm
Customer #
Key Attributes
CAP ALUM 33uF ±20% 400V TH
Datasheetpdf iconSAMYOUNG NFR400VB33M16*20
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7161$ 0.6445$ 0.64
10+$ 0.5855$ 0.5270$ 5.27
30+$ 0.521$ 0.4689$ 14.07
250+$ 0.4564$ 0.4108$ 102.70
500+$ 0.418$ 0.3762$ 188.10
1,000+$ 0.398$ 0.3582$ 358.20
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D16xL20mm
Tolerance±20%
Voltage Rating400V
Capacitance33uF
Lifetime12000hrs@105℃
Ripple Current800mA@100kHz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)20mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece