LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMYOUNG NFR250V33M12.5*20 product image
  • NFR250V33M12.5*20 thumbnail 1
  • NFR250V33M12.5*20 thumbnail 2
  • NFR250V33M12.5*20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMYOUNG NFR250V33M12.5*20RoHS

Manufacturer
MPN
NFR250V33M12.5*20
LCSC Part #
C47088883
Packaging
Through Hole,D12.5xL20mm
Customer #
Key Attributes
CAP ALUM 33uF ±20% 250V TH
Datasheetpdf iconSAMYOUNG NFR250V33M12.5*20
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3781$ 1.89
50+$ 0.3002$ 15.01
150+$ 0.2668$ 40.02
400+$ 0.2251$ 90.04
2,400+$ 0.2066$ 495.84
4,800+$ 0.1954$ 937.92
Standard Packaging400/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D12.5xL20mm
Tolerance±20%
Voltage Rating250V
Capacitance33uF
Lifetime12000hrs@105℃
Ripple Current688mA@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)20mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece