LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
41% OFF
ADI LTC3786EMSE#PBF product image
  • LTC3786EMSE#PBF thumbnail 1
  • LTC3786EMSE#PBF thumbnail 2
  • LTC3786EMSE#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3786EMSE#PBFRoHS

Manufacturer
MPN
LTC3786EMSE#PBF
LCSC Part #
C470826
Packaging
MSOP-16
Customer #
Key Attributes
Low IQ Synchronous Boost Controller
Datasheetpdf iconADI LTC3786EMSE#PBF
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.124$ 5.9732$ 5.97
10+$ 9.1035$ 5.3711$ 53.71
30+$ 8.4823$ 5.0046$ 150.14
100+$ 7.9608$ 4.6969$ 469.69
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingMSOP-16
Synchronous RectifierYes
FeaturesAdjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator
Number of Channels1
TopologyBoost
Operating Voltage4.5V~38V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
Frequency - Switching50kHz~900kHz
Output TypeAdjustable
FunctionBoost
Quiescent Current55uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging37
Sales UnitPiece

Introduction

AI Translation

The LTC3786 is a high performance synchronous boost converter controller that drives all N-channel power MOSFETs. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, allowing the LTC3786 to be used in high power boost applications. A 4.5V to 38V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3786 can operate from an input supply as low as 2.5V after start-up. The 55µA no-load quiescent current extends operating run time in battery-powered systems. The operating frequency can be set for a 50kHz to 900kHz range or synchronized to an external clock using the internal PLL. The LTC3786 also features a precision 1.2V reference and a power good output indicator. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode or continuous inductor current mode at light loads.

Features

AI Translation
  • Synchronous Operation For Highest Efficiency and Reduced Heat Dissipation
  • Wide VIN Range: 4.5V to 38V (40V Abs Max) and Operates Down to 2.5V After Start-Up
  • Output Voltages Up to 60V
  • ±1% 1.2V Reference Voltage
  • RSENSE or Inductor DCR Current Sensing
  • 100% Duty Cycle Capability for Synchronous MOSFET
  • Low Quiescent Current: 55µA
  • Phase-Lockable Frequency (75kHz to 850kHz)
  • Programmable Fixed Frequency (50kHz to 900kHz)
  • Adjustable Output Voltage Soft-Start
  • Power Good Output Voltage Monitor
  • Low Shutdown Current IQ: <8µA
  • Internal 5.4V LDO for Gate Drive Supply
  • Thermally Enhanced 16-Pin 3mm × 3mm QFN and MSOP Packages

Applications

AI Translation
  • Industrial and Automotive Power Supplies
  • Automotive Start-Stop Systems
  • Medical Devices
  • High Voltage Battery-Powered Systems