LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSD 30*25*25 product image
  • 30*25*25 thumbnail 1
  • 30*25*25 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Heat Sinks 30×25×25mm

Manufacturer
XSDAsian Brands
MPN
30*25*25
LCSC Part #
C4708
Packaging
-
Customer #
Key Attributes
30*25*25MM Heat Sinks
Datasheetpdf iconXSD 30*25*25

Products Specifications

Show similar products (0) >
TypeDescription
CategoryFans, Thermal Management, HVAC/Heat Sinks
ManufacturerXSD
Packaging-
NumberOfHoles1
WorkingTemperature-
Shape-
Specifications-
type-
ColourWhite
ProductSize30*25*25MM
SurfaceTreatmentNatural Color Washed White
Thermal conductivity-
SpringBuckle-
MaterialQuality6063-T5 aluminum
Flame retardant-
NumberOfTeeth-

Additional Information

TypeDetails
Minimum8
Multiple8
Standard Packaging104
Sales UnitPiece
In-Stock: 568
568 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
8+$ 0.2333$ 1.87
80+$ 0.2189$ 17.51
1,560+$ 0.183$ 285.48
8,008+$ 0.1758$ 1407.81
Standard Packaging104/Full Bag
Better price for more quantity?
$