ALPSALPINE HGARAP001A
| Manufacturer | |
| MPN | HGARAP001A |
| LCSC Part # | C470799 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Analog Angle Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Supply Current | - | |
| Rotate Speed | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Characteristic Angle Sensor, Package type MSOP - 8pin, Supply Voltage max. 5.5V, Operating Magnetic Field 20~60 mT, Operating Temperature - 40~105 deg.C, Interface Analog Output
Applications
AI Translation
- Automotive
- Industrial
- Building Automation
- Office Automation
- Home Appliance
In-Stock: 2,996
2,996 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.228 | $ 2.23 |
| 10+ | $ 2.1176 | $ 21.18 |
| 30+ | $ 2.051 | $ 61.53 |
| 100+ | $ 1.9861 | $ 198.61 |
| 500+ | $ 1.9552 | $ 977.60 |
| 1,000+ | $ 1.9406 | $ 1940.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Supply Current | - | |
| Rotate Speed | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Characteristic Angle Sensor, Package type MSOP - 8pin, Supply Voltage max. 5.5V, Operating Magnetic Field 20~60 mT, Operating Temperature - 40~105 deg.C, Interface Analog Output
Applications
AI Translation
- Automotive
- Industrial
- Building Automation
- Office Automation
- Home Appliance
C470799 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

