ALPSALPINE EC11EBB24C03
| Manufacturer | |
| MPN | EC11EBB24C03 |
| LCSC Part # | C470790 |
| Packaging | Through Hole |
| Customer # | |
| Description | 10mA -40℃~+85℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
653
653
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 10.9724 | $ 10.97 |
10+ | $ 9.5702 | $ 95.70 |
30+ | $ 7.7551 | $ 232.65 |
70+ | $ 7.0387 | $ 492.71 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$