ALPSALPINE EC11N1525404
| Manufacturer | |
| MPN | EC11N1525404 |
| LCSC Part # | C470748 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA -40℃~+85℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 10mA | |
| Number of Detents / Pulses (Incremental) | 30/15 | |
| Rated Voltage (Max) | 5V | |
| Mounting Type | Straight | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,015
4,015 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7421 | $ 2.74 |
| 10+ | $ 2.3608 | $ 23.61 |
| 30+ | $ 2.1232 | $ 63.70 |
| 120+ | $ 1.7807 | $ 213.68 |
| 480+ | $ 1.6708 | $ 801.98 |
| 960+ | $ 1.6223 | $ 1557.41 |
| 2,040+ | $ 1.6046 | $ 3273.38 |
| 4,800+ | $ 1.5916 | $ 7639.68 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



