ALPSALPINE SKTHAHE010
| Manufacturer | |
| MPN | SKTHAHE010 |
| LCSC Part # | C470608 |
| Packaging | SMD,3.5x3.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 3N SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,3.5x3.2mm | |
| Voltage Rating | 16V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.2mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| Length | 3.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 1.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,115
3,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2711 | $ 1.36 |
| 50+ | $ 0.2418 | $ 12.09 |
| 150+ | $ 0.2293 | $ 34.40 |
| 500+ | $ 0.2136 | $ 106.80 |
| 2,500+ | $ 0.1804 | $ 451.00 |
| 5,000+ | $ 0.1762 | $ 881.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,3.5x3.2mm | |
| Voltage Rating | 16V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.2mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| Length | 3.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 1.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



