ALPSALPINE RK1631210AX9
| Manufacturer | |
| Mfr. Part # | RK1631210AX9 |
| LCSC Part # | C470581 |
| Package | Through Hole-6P |
| Customer # | |
| Key Attributes | POT 10kΩ 50mW Through Hole-6P |
| Description | 10kΩ ±20% 50mW Through Hole-6P Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
611
611
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5365 | $ 3.54 |
10+ | $ 3.0672 | $ 30.67 |
30+ | $ 2.7753 | $ 83.26 |
100+ | $ 2.2254 | $ 222.54 |
600+ | $ 2.09 | $ 1254.00 |
1,200+ | $ 2.0319 | $ 2438.28 |
Standard Packaging 600/Full
Box | ||
Better price for more quantity?
$