ALPSALPINE HGDFST021B
| Manufacturer | |
| MPN | HGDFST021B |
| LCSC Part # | C470579 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Magnetic Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Operation Points | 2mT | |
| Supply Current | 1.65mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5907 | $ 1.59 |
| 10+ | $ 1.5549 | $ 15.55 |
| 30+ | $ 1.5305 | $ 45.92 |
| 100+ | $ 1.4312 | $ 143.12 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Operation Points | 2mT | |
| Supply Current | 1.65mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



