ALPSALPINE RK09711110EL
| Manufacturer | |
| Mfr. Part # | RK09711110EL |
| LCSC Part # | C470572 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 50mW Through Hole |
| Description | ±20% 50mW 10kΩ Through Hole Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
488
488
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9514 | $ 1.95 |
10+ | $ 1.8011 | $ 18.01 |
30+ | $ 1.7077 | $ 51.23 |
70+ | $ 1.4782 | $ 103.47 |
490+ | $ 1.4339 | $ 702.61 |
980+ | $ 1.4149 | $ 1386.60 |
2,030+ | $ 1.3975 | $ 2836.93 |
3,990+ | $ 1.3849 | $ 5525.75 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$