ALPSALPINE RK08H113003Q
| Manufacturer | |
| Mfr. Part # | RK08H113003Q |
| LCSC Part # | C470535 |
| Package | SMD |
| Customer # | |
| Key Attributes | POT 10kΩ 30mW SMD |
| Description | ±30% 30mW 10kΩ SMD Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1004 | $ 1.10 |
10+ | $ 1.0789 | $ 10.79 |
30+ | $ 1.0652 | $ 31.96 |
100+ | $ 1.0514 | $ 105.14 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$