ALPSALPINE SPPJ320600
| Manufacturer | |
| Mfr. Part # | SPPJ320600 |
| LCSC Part # | C470431 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH DPDT 200mA 30V |
| Description | Pushbutton Switch DPDT Square Plunger Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
898 
898
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3585 | $ 1.36 |
10+ | $ 1.1388 | $ 11.39 |
30+ | $ 1.0181 | $ 30.54 |
100+ | $ 0.8804 | $ 88.04 |
500+ | $ 0.7783 | $ 389.15 |
900+ | $ 0.7504 | $ 675.36 |
1,800+ | $ 0.7411 | $ 1333.98 |
3,600+ | $ 0.735 | $ 2646.00 |
Standard Packaging 900/Full
Box | ||
Better price for more quantity?
$